TDK TPL Fixed Inductors
TDK TPL Series Fixed Inductors ensure high reliability suitable for automotive applications. TPL coils achieve stable electrical characteristics due to their high SRF design structure. TDK TPL802727 type coils also realize a small size (8mm in length) and high inductance (18.52mH maximum).Features
- Transponder coils that ensure high reliability suitable for automotive applications
- Achieves stable electrical characteristics due to their high SRF design structure
- TPL802727 Type
- Ensures high reliability suitable for automotive applications by adopting higher heat resistance wire and welding wire connection
- TPL1183525 Type
- Fully resin-molded
- Terminals are highly reliable with the spring structure
- Excellent quality, especially in bending and drop resistance
Applications
- Receiving LF antenna coils for the in-car devices
- Tire-pressure monitoring system (TPMS)
- Keyless entry system
- Immobilizer
- Other electronic devices
TPL802727 Type Shape & Dimensions
TPL1183525 Type Shape & Dimensions
Yayınlandı: 2014-08-22
| Güncellenmiş: 2022-08-30