TDK UHV Ultra-High-Voltage Ceramic Capacitors
TDK UHV Ultra-High Voltage Ceramic Capacitors feature a rated voltage range of 20kV to 50kV, low ESR, low loss, and a low distortion factor. These capacitors use molded-type metal screw terminals for easy mounting as well as a high-reliability mold resin. TDK UHV Ultra-High Voltage Ceramic Capacitors are designed for high voltage power supplies/lasers. Typical applications include high-voltage power circuits, medical devices, lithography, and industrial analyzers.Features
- 20kV to 50kV rated voltage range
- Low ESR
- Low loss and low distortion factor
- Molded-type metal screw terminals for easy mounting
- Uses high-reliability mold resin
Applications
- High-voltage power circuits
- Medical devices
- Lithography
- Industrial analyzers
Characteristics
Yayınlandı: 2021-08-27
| Güncellenmiş: 2022-03-11