TDK YFF 3-Terminal Feedthrough Filters
TDK YFF 3-Terminal Filters provide ultra-low ESL solutions by utilizing the special design equivalent to multi-component LC circuits. The ground terminal allows the noise to bypass, which makes the YFF series ideal for electromagnetic interference (EMI) suppression or high-speed digital IC decoupling applications. YFF-AC/AH 3-terminal filters are automotive-grade components used to replace multiple components in traditional LC filter circuits. YFF-HC series is designed for large current (6A to 10A) circuits, including LCD and PC/server applications. YFF-P series features excellent attenuation characteristics over a wideband range and is designed for 2A to 6A applications. The YFF-SC series offers excellent attenuation characteristics in high-frequency ranges and is designed for low-current power lines. The YFF series is offered in a variety of case sizes with operating temperature ranges up to 125ºC and a 4V to 50V rated voltage range.Features
- Small and high-performance EMC components
- YFF-SC
- Excellent attenuation characteristics in high-frequency ranges
- 1A current rating
- 22pF to 47nF capacitance range
- 16VDC to 50VDC voltage rating range
- YFF-HC
- Excellent attenuation characteristics in a wideband range
- 6A to 10A current rating
- 15nF to 1µF capacitance range
- 50VDC to 100VDC voltage rating range
- YFF-AC/AH
- Excellent attenuation characteristics in wide bandwidth
- Reliability characteristics evaluated based on AEC-Q200 conditions
- YFF-P
- Excellent attenuation characteristics in a wideband range
- 2A to 6A current rating
- 10nF to 22µF capacitance range
- 4VDC to 16VDC voltage rating range
Applications
- YFF-SC: low-current power lines
- YFF-HC: Power line of AV (LCD, PDP) products and information products (PC, server)
- YFF-AC/AH: Small and high-performance EMC components
- YFF-P: 2A to 6A applications
Videos
Yayınlandı: 2016-02-01
| Güncellenmiş: 2025-05-30