TDK C Series High Capacitance MLCCs
TDK C Series High Capacitance MLCCs feature precision technologies that enable the use of multiple thinner ceramic dielectric layers. Composed of only ceramics and metals, TDK C Series Capacitors offer dependable performance, exhibiting virtually no degradation even when subjected to temperature extremes. The monolithic structure ensures superior mechanical strength and reliability. These MLCCs are available in a range of capacitance values, numerous case sizes, and in temperature coefficients of X5R, X6S, X7R, X7S, X7T, X8R, Y5V, and C0G (NP0).Features
- 1pF to 100µF capacitance range
- Low stray capacitance
- Low residual inductance
- Electrostatic capacity has been obtained up to the electrolytic capacitor range
- Low ESR and excellent frequency characteristics
- Superior frequency characteristics
- Ensures high conformity with nominal values, thereby simplifying the circuit design process
- Offers long service life and suitability for power supply designs that require high levels of stability
- Optimally suited for high frequency and high-density type power supplies
Applications
- Decoupling and ripple filters for general electronic devices
- Time constant circuits
- Resonance circuits
- Coupling circuits
Additional Resources
Yayınlandı: 2011-04-05
| Güncellenmiş: 2024-09-23