TDK-Lambda CUS100ME AC-DC Power Supplies

TDK-Lambda CUS100ME AC-DC Power Supplies are 100W regulated switching power supplies with 85VAC to 264VAC input voltage range. These power supplies provide an active average efficiency of more than 87% and support convection, conduction (cold plate), or forced air cooling. The CUS100ME Series power supplies feature short circuit protection (SCP) and overvoltage protections (OVP). These power supplies operate within -20°C to +85°C temperature range and are available in 2" x 4" x 1.24” (50.8mm x 101.6mm x 31.5mm) size frame. Typical applications include medical, industrial, test environments, and broadcast industries. 

Features

  • Convection, conduction, or forced air cooling
  • Excellent ratings at high ambient temperatures
    • 100W rating at 50°C
    • 50W conduction cooling rating at 80°C
    • 75W with 1m/s Airflow at 85°C
  • Open frame, U channel, enclosed, or baseplate versions
  • 2" x 4" footprint
  • 85VAC to 264VAC input voltage range
  • 12V, 15V, 18V, 24V, 28V, 36V, and 48V output voltages 
  • ITE & Medical certifications (2 x MOPP)
  • Suitable for Class I and Class II installations
  • Class B conducted and radiated EMI
  • -20°C to +85°C operating temperature range

Applications

  • Medical
  • Industrial
  • Test and measurement 
  • Broadcast

Videos

Mechanical Dimensions

Chart - TDK-Lambda CUS100ME AC-DC Power Supplies
Yayınlandı: 2018-07-27 | Güncellenmiş: 2025-12-12