TE Connectivity 0.8mm Low-Profile IDC Connector System
TE Connectivity's (TE) 0.8mm Low-Profile IDC Connector System is designed for space-constrained applications where signal or low-power needs to be routed through a device. Features include a compact 0.8mm centerline, convenient insulation displacement contact (IDC) cable termination, and a space-saving, low-profile design that helps save PCB real estate. TE 0.8mm Low-Profile IDC Connector System is suitable for data communications, consumer devices, automotive environments, and the Internet of Things (IoT) applications.Features
- Compact 0.8mm centerline
- Convenient IDC cable termination
- Space-saving, low-profile design
- 1A current rating
- UL 94V-0 plastic
- 2 to 12 positions
- Gold plating options available
Applications
- IoT
- Security systems
- Small appliances
- Smart meters
- Vending machines
- Data Communications
- Servers
- Switches
- Modems
- Consumer devices
- Industrial automation
- Automotive
- Control units
- Infotainment systems
- Medical
- Patient monitors
Yayınlandı: 2024-12-23
| Güncellenmiş: 2025-08-22