TE Connectivity 250 FASTON Printed Circuit Board Tab Terminals

TE Connectivity's (TE) 250 FASTON Printed Circuit Board Tab Terminals feature a nickel underlay in two- and three-post options and an operating temperature range of -30°C to +110°C. The nickel underlay prevents zinc (Zn) migration on the surface and reduces PC board soldering temperatures, which helps ensure a good surface finish. TE 250 FASTON Printed Circuit Board Tab Terminals are ideal for small and major home appliances, HVACs, industrial machinery and controls, and automotive applications. 

Features

  • Tin-plated brass with nickel underlay
  • Nickel underlay prevents zinc (Zn) migration on surface and reduces PC board soldering temperatures
  • 2- and 3-post tab options

Applications

  • Major home appliances
  • Small home appliances
  • HVAC
  • Industrial machinery and controls
  • Automotive

Specifications

  • Post pitches
    • 5mm or 5.08mm for 2-post tabs
    • 3.8mm for 3-post tabs
  • 6.3mm x 0.8mm dimensions
  • -30°C to +110°C operating temperature range
Yayınlandı: 2021-11-29 | Güncellenmiş: 2022-09-22