TE Connectivity / Holsworthy 3502 SMD High Power Resistors

TE Connectivity's (TE) Holsworthy 3502 SMD High Power Resistors are thick film resistors with a matte tin over nickel barrier terminal finish. These resistors feature a 2W power rating at 70°C in a 2010 size package, 500V dielectric withstanding voltage, and 200V maximum working voltage. TE Holsworthy 3502 SMD High Power Resistors are suitable for auto-placement in volume applications.

Features

  • Thick film resistors
  • Matte tin over nickel barrier terminal finish
  • Suitable for auto-placement
  • 2W at 70°C in a 2010 size package
  • 1Ω to 10MΩ temperature coefficient of resistance range
  • ±1% and ±5% resistance tolerance
  • 200V max working voltage
  • 500V max overload voltage
  • 500V dielectric withstanding voltage
  • -55°C to +155°C operating temperature range

Overview

TE Connectivity / Holsworthy 3502 SMD High Power Resistors

Derating Curve

Performance Graph - TE Connectivity / Holsworthy 3502 SMD High Power Resistors

Mechanical Drawing

Mechanical Drawing - TE Connectivity / Holsworthy 3502 SMD High Power Resistors
Yayınlandı: 2019-09-24 | Güncellenmiş: 2025-09-24