TE Connectivity UV-SCE Marker Sleeves
TE Connectivity's (TE) UV-SCE Marker Sleeves are heat shrinkable wire markers specifically designed to allow users to identify wires and cables in outdoor environments while resisting the effects of ultraviolet (UV) light. These sleeves resist rail and industrial fluids, such as diesel, and offer good temperature resistance with an operating temperature range of -55°C to +200°C. The sleeve diameters range from 3/32 to 1-1/2 (2.4mm to 38.1mm) with a 3:1 shrink ratio for the 3/32 size and 2:1 for all other sizes. TE UV-SCE Marker Sleeves are supplied in a ladder format, with yellow side tape. This series is ideal for aerospace, industrial, mass transport, space, military, and oil and gas applications.Features
- Sleeve diameters range from 3/32 to 1-1/2 (2.4mm to 38.1mm)
- 3:1 shrink ratio for 3/32 size, 2:1 for all other sizes
- UV resistant
- Non-flame propagating
- Good temperature resistance with -55°C to +200°C temperature range
- Resistant to rail and industrial fluids, including diesel (defined by RW-2534)
- Offered in a ladder format with yellow side tape
- Specifications and approvals
- BS EN 60068-2-11
- EN45545-2 R23 HL1
- EN45545-2 R24 HL3
- NFPA130
- NFT N46-019
- IEC 60068-2-5
Applications
- Aerospace
- Industrial
- Mass transport
- Space
- Military
- Oil and gas
Yayınlandı: 2013-02-28
| Güncellenmiş: 2022-03-11