TE Connectivity AMP-LATCH Ribbon Cable Connectors
TE Connectivity's (TE) AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available in three separate cable centerline spacings, including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.
Features
- Connectors recognized under the component program of Underwriters Laboratories Inc. File No. E28476
- Cable recognized under the component program of Underwriters Laboratories Inc
- Connectors CSA certified, File No. LR-7189
- No cable stripping; simultaneous termination of all conductors
- One-step termination with AMP application tooling
- Terminates varying thicknesses of flat, woven, shielded (properly prepared) and other ribbon cable with conductors on .050 (1.27) centers as well as discrete wires
- Self-registration of wires--compatible product and tooling designs eliminate registration problems
- Wide selection of sizes in all configurations
- Positive, uniform latching of contacts and housing with cover eliminates cover warpage
- Easy, visual inspection of terminations during assembly; electrical probing capability after assembly
- All polymeric parts manufactured from a UL Recognized 94V-0 rated material
- Receptacles with recessed covers provide positive locking feature for ejection-style pin headers with latches
- Pinless headers with clearance-fit or press-fit onto .025 (0.64) sq. posts preinstalled in pc board
- Shielded connectors provide RFI/EMI protection
Applications
- Computers and electronics
- Business equipment
- Medical equipment
Yayınlandı: 2015-04-20
| Güncellenmiş: 2026-01-12