TE Connectivity AMPMODU MTE Connectors
TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.Features
- Assembly designs offer latching and polarization
- Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single- or double-row latching connectors
- Available in three platings
- Swage option on posts provides retention in PC board
- High-temperature option is SMT compatible
- Applicable sizes 2-25 positions per row
Applications
- Medical instruments
- Automotive controls
- Copiers
- Appliances
- Commercial printers
- Vending
- Computers
- Instrumentation and test equipment
- Telecommunications
- Storage equipment
System Example
Additional Resources
Yayınlandı: 2013-11-14
| Güncellenmiş: 2025-03-13