TE Connectivity AMPSEAL 16 Connectors w/ MATE-AX Coaxial Terminals

TE Connectivity's (TE) AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. TE AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.

Features

  • Utilizes standard 50Ω RTK031 and RG174 coaxial cable
  • IP67/IP69K (with backshell) dust and water protection
  • Simple latch and lock design for ease of connector mating
  • 4 color-coded keying options available
  • Supports wide range of communication protocols with 15m link and 2 in-line connections
  • Locking connector position assurance (CPA) latch and primary latch reinforcement (PLR) help confirm contact positioning and avoid misalignment
  • Integrated family seal helps eliminate use of expensive heat shrink tubing and saves time
  • Vibration and mechanical shock resistance
  • -40°C to +105°C operating temperature range
  • Connections:
    • Cable-to-cable
    • Bulkhead mount
    • Cable-to-board/device

Applications

  • In-cabin
    • ADAS controllers
    • Cameras
    • Displays
    • Telemetry units
    • V2X
    • Antennas
    • Radar/LiDAR
    • Infotainment
  • Chassis
    • Cameras
    • Telemetry units
    • Antennas
    • Radar/LiDAR
    • GPS
    • Displays
    • Sealed controllers

Overview

TE Connectivity AMPSEAL 16 Connectors w/ MATE-AX Coaxial Terminals
Yayınlandı: 2023-02-13 | Güncellenmiş: 2026-02-03