TE Connectivity / CGS 3430 Wide Terminal Chip Resistors
TE Connectivity's (TE) / CGS 3430 Wide Terminal Chip Resistors are automotive-grade resistors with power up to 3W. These TE / CGS resistors are highly reliable, reduce the risk of failure with multilayer electrode construction, and are AEC-Q200 compliant. The chip resistors feature a ruthenium-based thick film element and wide terminals that can dissipate greater power ratings. The 3430 chip resistors offer 100% charge coupled device (CCD) inspection to improve long-term stability and automotive qualification compliance for reliability. Typical applications include robotics, LED lighting, automation controls, telecommunication equipment, radio and tape recorders, TV tuners, digital cameras, watches, pocket calculators, and medical equipment.Features
- High reliability and reduced risk of failure with multilayer electrode construction
- Up to 3W high power
- AEC-Q200 compliance
- Wide terminal SMD suitable for automatic placement and reflow soldering
- Space and cost savings on the PCB
Applications
- LED lighting
- Robotics
- Automation controls
- BESS and EVI
- Automotive industry
- Telecommunication equipment
- Radio, tape recorders, and TV tuners
- Digital cameras, watches, and pocket calculators
- Computers and instruments
- Medical equipment
Yayınlandı: 2023-02-02
| Güncellenmiş: 2025-09-24