TE Connectivity Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

Features

  • Commercial SDE Manual Hand Tools
    • Ratchet control provides complete crimping cycle
    • Emergency ratchet release
    • Angled head provides comfortable hand and wrist position
    • One tool with over 75 interchangeable die sets can crimp many different types of connectors
    • Accommodates multiple terminal sizes in one die set
    • Precision construction of durable high-carbon steel
    • Extra-strength pivot pins provide greater
    • Produced under a quality management system certified to ISO 9001
  • SDE System
    • Dies meet wire crimp requirements per specification
    • Over 100 interchangeable SDE die sets for crimping over 4000 different connectors
    • Ability to handle multiple wire and terminal sizes in one die set

SDE Advantage

Infographic - TE Connectivity Commercial Hand Crimping Tools
Yayınlandı: 2025-05-15 | Güncellenmiş: 2025-12-12