TE Connectivity Compact Push Grip Wire Connectors

TE Connectivity's (TE) Compact Push Grip Wire connectors are next-generation insulated splice connectors for electrical installations. These TE poke-in wire splice connectors visually terminate 22AWG to 14AWG solid and stranded wires. The splice is color-coded for easy identification and the compact size is designed to be used in tight spaces.

Features

  • Poke-in wire technology and tool-free conductor termination
  • Test slot for voltage testing
  • Compact size with color-coding for ease of identification
  • Transparent housing to visually verify proper conductor insertion

Applications

  • Residential and commercial wiring systems
  • Retrofit and office lighting
  • Digital signage
  • Commercial building equipment

Specifications

  • 600VAC rms, 600VDC voltage
  • -40°C to +105°C operating temperature range
  • 22AWG to 14AWG wire gauge
  • Polycarbonate, flame retardant to UL94-V0 at +110°C (IEC), +105°C (UL)
Yayınlandı: 2018-11-13 | Güncellenmiş: 2025-09-02