TE Connectivity .040/.070 Hybrid MULTILOCK Connectors
TE Connectivity's (TE) .040/.070 MULTILOCK Series is a hybrid system that incorporates both the .040 and .070 Series. The system has connectors for use with a mixture of .040 terminals for signal circuits and .070 terminals for power circuits. TE MULTILOCK connectors offer a versatile variation in a number of positions ranging from 26 to 76, and the contacts are available with pre-tinned or gold plating.Features
- Combines .040 terminals for signal circuits and .070 terminals for power circuits
- Plug connector for wire termination supplied with hinge lock or side lock
- High range of pin-count variants
Specifications
- Copper alloy and brass contact material
- Pre-tin and selective gold contact finish
- 24AWG to 16AWG wire range size
- Wire-to-board positions: 26, 34, 38, 42, 48, 54, 64, and 76
Yayınlandı: 2019-07-16
| Güncellenmiş: 2025-10-09