TE Connectivity / Kemtron 121x-ECE Molded Conductive EMI Gasket Sheets
TE Connectivity's (TE) Kemtron 121x-ECE Molded Conductive EMI Gasket Sheets are fully cured silicones or fluorosilicone conductive elastomers. Loaded with highly conductive particles, these elastomers provide superior EMI/RFI shielding performance combined with excellent environmental sealing. The Kemtron 1210-ECE and 1212-ECE sheets ensure galvanic compatibility while providing low contact resistance between mating surfaces. The components operate in a -55°C to +160°C temperature range and feature a 0.8mm to 1.6mm thickness range with 50mm2, 150mm2, and 300mm2 size options.Features
- Fluorosilicone or silicone binding material options
- Nickel-plated graphite or silver-plated aluminum filler material options
- 0.008Ω.cm to 0.05Ω.cm maximum volume resistivity range
- 10N/cm2 to 15N/cm2 closing force range
- Light green, dark green, beige, and dark gray color options
- 50mm2, 150mm2, and 300mm2 size options
- 0.8mm to 1.6mm thickness range
- -55°C to +160°C operating temperature range
- Petroleum-resistant options available
- RoHS compliant
Applications
- Industrial controls
- Test and measurement instruments
- Military equipment
- Avionics
- Medical electronics
- Electronic equipment enclosures
Datasheets
Videos
Yayınlandı: 2022-10-10
| Güncellenmiş: 2025-03-10