TE Connectivity 2-Position Wire-to-Wire Connectors
TE Connectivity's (TE) 2-Position Wire-to-Wire Connectors use poke-in wiring technology, enabling tool-free installation for field applications. This connector series provides a reliable connection with its small, low-profile design. TE 2-Position Wire-to-Wire Connector series is designed for safe touch connection per UL2459. It is applicable for 22AWG to 18AWG wire size, solid or tin-dipped stranded. The series is ideal for indoor LED lighting applications, especially downlighting.Features
- 2-position, poke-in wiring method
- Compact size design for space-saving
- Tool-free design for field installation
- Compliance with UL/CSA 2459, safe touch
- EU RoHS/ELV compliant
- Standards
- UL/CSA 2459
- UL and cUL recognized, File No. - File E308110, Vol. 2
Specifications
- Maximum current rating
-
- 5A, 18AWG
- 4A, 22AWG
-
- 600VAC maximum voltage rating
- 2200VAC dielectric strength
- 22AWG to 18AWG solid or tin-dipped stranded applicable wire size
- 10 cycles durability
- -40°C to +105°C operating temperature range
Applications
- LED lighting connection between power and luminant (wire-to-wire connection)
- Downlighting
- Can lighting
- Panel lighting
Yayınlandı: 2015-09-10
| Güncellenmiş: 2025-09-04