TE Connectivity - Connectors Econoseal .250 Automotive Connectors
TE Connectivity's (TE) Econoseal .250 Automotive Connectors are a high current wire-to-wire connector system that is designed to perform in harsh environments. TE's .250 connector series is compatible with a cable range from 0.5 up to 3.0mm2 and has a current rating of up to 20A.The connector housings in the .250 Series is available in a variety of positions ranging from 2-8. The contacts are made from CuZn and are pre-tin plated.
Features
- Compatible with a cable range from .5mm2 up to 3.0mm2
- Up to 20A current rating
- 2 to 8 positions
- Contacts are made from CuZn and pre-tin plated
Yayınlandı: 2015-08-06
| Güncellenmiş: 2022-03-11