TE Connectivity 2D Crimp Amplivar Splices

TE Connectivity's (TE) D Crimp Amplivar Splices are a magnet wire splice solution that is easy to use and that can simplify inventory and manufacturing processes at the same time. The 2D AMPLIVAR splices are offered in pigtail and thru types that can be used with stranded, solid copper, or aluminum magnet wire (3 magnet wires max.) in various sizes and combinations. TE's 2D crimp technology allows the use of one splice and a single adjustable applicator across many different wire sizes (600CMA to 7000CMA). This translates to only 1 splice part number encompassing the entire range. The lower number of required parts and applicators significantly reduces the complexity of design-in, assembly, procurement, and inventory management.

Features

  • Can be used with copper or aluminum magnet wires (3 magnet wires maximum)
  • Eliminates soldering or welding processes
    • Cost savings
    • Improved operating efficiency
    • Lower risks of potentially damaging heat-sensitive wiring and/or emitting chemical fumes
  • Pre-stripping of wires is not needed, saving time and reducing waste
  • 2D technology allows for automation of the magnet wire termination process, which offers a reliable and stable manufacturing process with consistent quality results

Applications

  • Small/major home appliances
  • HVAC
  • Automotive
  • Industrial machinery and automation

Specifications

  • Tin-plated brass material
  • -65°C to +150°C temperature range
  • 22AWG to 12AWG range
  • 600CMA to 7000CMA range
  • 0.020" (0.51mm) stock thickness
Yayınlandı: 2021-05-17 | Güncellenmiş: 2025-10-27