TE Connectivity / CGS 3503 & 3504 Series Thin Film Power Resistors
TE Connectivity's (TE) / CGS 3503 and 3504 Series Thin Film Power Resistors offer a 100V operating voltage rating, 50Ω to 30kΩ resistance range, and ±50PPM/°C temperature coefficient of resistance. The 3503 series features a 2W power rating and a 1206 size, while the 3504 series has a 6W power rating and 2512 size. These resistors have accurate and uniform physical dimensions to facilitate automatic placement methods. TE Connectivity / CGS 3503 and 3504 Series Resistors are suitable for power supplies, power switching, braking systems, and automation controls.Features
- Higher operating temperature capability
- High precision
- High thermal conductivity
- Aluminum-nitride substrate
- High power dissipation capability
- Uses fewer components to dissipate a higher power level
Applications
- Automation controls
- Braking systems
- Power supplies
- Power switching
Specifications
- 100V operating voltage rating
- Power Ratings
- 2W at +70°C (3503 series)
- 6W at +70°C (3504 series)
- 50Ω to 30kΩ resistance range
- ±50PPM/°C temperature coefficient of resistance
- 200V overload voltage rating
- -55°C to +155°C operating temperature range
Datasheets
Additional Resources
Yayınlandı: 2022-10-28
| Güncellenmiş: 2025-09-24