TE Connectivity AMPSEAL Sealed Connectors
TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.Features
- Accepts contact size 1.3mm (up to 17A gold, up to 8A tin)
- 250VAC rated voltage
- 20AWG to 16AWG (1.25mm2 to 0.50mm2)
- 8, 14, 23, and 35 cavity arrangements
- PCB mount
- Rectangular, thermoplastic housing
- Integrated latch for mating
- Integrated wedgelock confirms contact alignment and retention
Applications
- Driver information
- Powertrain systems
- Convenience
- Safety and security systems
- Body and chassis systems
Hand Tools
Yayınlandı: 2020-08-14
| Güncellenmiş: 2025-05-05