TE Connectivity AS85049 Adapters & Band Straps

TE Connectivity's (TE) AS85049 Adapters and Band Straps are approved for use with military circular connectors such as M38999. The side-installation termination system provides ease of installation and repair, allowing access without having to disassemble the connector. Band strap termination, consisting of a backshell adapter and a straight or pre-coiled band strap, offers shielding, screening, and grounding. A self-coupling locking nut protects against vibration. TE AS85049 Adapters and Band Straps are corrosion resistant and ideal for demanding applications.

Features

  • Meets AS85049 NAVAIR standards
  • Self-coupling locking nut provides improved mechanical protection against loosening under vibration
  • Side-entry band straps for easier installation and repair
  • Corrosion resistant

Applications

  • Aerospace
  • Marine
  • Military ground vehicles
  • Space-based systems
Yayınlandı: 2014-04-30 | Güncellenmiş: 2025-10-20