TE Connectivity BATTU Dual Wall Heat Shrink Tubing

TE Connectivity's (TE) BATTU Dual Wall Heat Shrink Tubing is ideal for battery or power cable-to-terminal applications in harsh environments. The tubing provides electrical isolation, mechanical protection, and moisture resistance. TE BATTU Dual Wall Heat Shrink Tubing is a flame-retardant, adhesive-lined tubing made from a polyolefin jacket with a thermoplastic adhesive inner wall. The semi-rigid tubing also offers strain relief and withstands operating temperatures up to +130°C.

BATTU tubing has been optimized in size for fast application to speed production. Additionally, it is provided in convenient cut lengths to help prevent splitting that might result from improper cutting on the plant floor.

Features

  • Flame-retardant per ISO6722
  • Approximate 2:1 shrink ratio, sized for typical power cables (16-120mm2 [6AWG to 4/0AWG]) and terminals
  • Moisture-resistant seal
  • Withstands common automotive fluids
  • Offers mechanical protection for increased product reliability
  • Designed for operating temperatures up to +130°C

Applications

  • Commercial vehicles
  • Industrial vehicles
  • Consumer marine
  • Recreational vehicles
  • Construction/agricultural equipment
  • Generator sets
  • Military vehicles
  • Automobiles

Specifications

  • Rated 600V with 19,700V/mm dielectric strength to provide excellent electrical insulation
  • Semi-rigid jacket provides mechanical protection from abrasion and bending
  • Adhesive liner bonds to various substrate materials, providing protection from moisture ingress
  • +110°C (+230°F) minimum shrink temperature
  • +135°C (+275°F) full recovery temperature
  • -40°C to +130°C (-40°F to +266°F) operating temperature range 
  • Irradiated polyolefin jacket
  • Thermoplastic adhesive inner wall
  • Cut pieces from 32mm to 102mm long, as well as sticks that are 1.22m (4 feet) long, standard packaging
  • No printing on standard parts

Dimensions: in. (mm)

Chart - TE Connectivity BATTU Dual Wall Heat Shrink Tubing
Yayınlandı: 2019-06-11 | Güncellenmiş: 2023-10-05