TE Connectivity / CGS RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to their construction and terminations without noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant, and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

Features

  • Resistance values from 10mΩ
  • Low TCR version available for many values
  • High-purity alumina substrate for high-power dissipation
  • RoHS Compliance
  • MSL Level 1
  • Higher customization potential to enable custom design
  • Compliance with sustainable materials implementation directives toward a greener footprint
  • Lower variability of resistance values
  • Enablement of higher power circuit designs

Applications

  • Power management applications
  • Switching power supply
  • Over-current protection in audio applications
  • Voltage regulation module (VRM)
  • DC-DC converter, battery pack, charger, adapter
  • Disk driver
Yayınlandı: 2023-04-26 | Güncellenmiş: 2025-09-24