TE Connectivity DDR4 DIMM Sockets
TE Connectivity's DDR4 DIMM Sockets are high-quality memory sockets designed for use in always-on applications such as data center servers, communications equipment, workstations, and high-performance computing applications. These DDR4 DIMM sockets offer up to 20% PCB space savings over DDR3 DIMM sockets, up to 10% connector height reduction, up to 70% improved power consumption, and 30% higher data rate support. TE Connectivity's DDR4 DIMM sockets feature through-hole and surface mount options and retention barb aids during soldering.Features
- Through-hole and surface mount options
- 288 position
- 0.85mm pitch
- 2.4mm of seating plane height
- Retention barb aids during soldering
- Accepts memory module per JEDEC MO-309
- Compliant with JEDEC SO-O06, SO-017
Applications
- Servers
- Communications equipment
- Workstations
- High-performance computing
Yayınlandı: 2017-02-01
| Güncellenmiş: 2023-09-29