TE Connectivity / KISSLING DS Sealed Rotary Switches

TE Connectivity's (TE) KISSLING DS Sealed Rotary Switches are available in 1- and 2-pole versions with a change-over function. The switches are available in various colors, sealed to IP67 and IP6K9K, and feature high shock and vibration resistance. TE KISSLING DS Sealed Rotary Switches offer high performance under demanding environmental conditions.

Features

  • 1- and 2-pole versions with change-over function
  • Various actuator color choices
  • IP67 and IP6K9K sealed
  • High shock and vibration resistance
  • Silver contacts

Applications

  • Plant and industrial engineering
  • Commercial vehicles
  • Construction vehicles
  • System start/stop
  • Control panels
  • Remote control functions

Specifications

  • 100,000 switching cycles minimum under full load
  • Maximal load 5mA at up to 32VDC (ohmic load)
  • 10mA at 12VDC minimum switching current

Switching Functions

Application Circuit Diagram - TE Connectivity / KISSLING DS Sealed Rotary Switches
Yayınlandı: 2020-04-02 | Güncellenmiş: 2024-10-01