TE Connectivity DWFR Tubing
TE Connectivity's (TE) DWFR Tubing is dual-wall, flame retardant heat shrink tubing with UL VW-1 flammability rating. DWFR Tubing is made from a polyolefin jacket with a thermoplastic adhesive inner wall. This moisture-resistant series insulates and environmentally seals and protects components and other electrical connections and terminations. The medium wall thickness of this TE Connectivity tubing provides increased mechanical protection. The 3:1 and 4:1 shrink ratios allow DWFR to cover a variety of substrates with a limited number of tubing sizes. The series is ideal for sealing and protecting connector-to-cable transitions and for repairing damaged cable jackets.Features
- UL VW-1 flammability rating
- 3:1 and 4:1 shrink ratios provide design versatility
- Moisture-resistant seal
- Withstands mechanical stress for increased product reliability
- Medium wall jacket provides mechanical protection from abrasion and bending
- Adhesive liner bonds to a variety of substrate materials, providing protection from moisture ingress
- Temperature rating
- 60°C minimum shrink temperature
- 110°C full recovery temperature
- -40°C to +110°C operating temperature range
Applications
- Household appliances
- Automotive
- Commercial electronics and communications
- Consumer products
- Industrial equipment
Videos
View Results ( 9 ) Page
| Parça Numarası | İç Çap | Kurtarılan Çap | Küçültme Oranı |
|---|---|---|---|
| DWFR-9/3-0-STK | 9 mm (0.354 in) | 3 mm (0.118 in) | 3:1 |
| DWFR-6/2-0-STK | 6 mm (0.236 in) | 2 mm (0.079 in) | 3:1 |
| DWFR-12/3-0-STK | 12 mm (0.472 in) | 3 mm (0.118 in) | 4:1 |
| DWFR-19/6-0-STK | 19 mm (0.748 in) | 6 mm (0.236 in) | 3:1 |
| DWFR-24/8-0-STK | 24 mm (0.945 in) | 8 mm (0.315 in) | 3:1 |
| DWFR-12/4-0-STK | 12 mm (0.472 in) | 4 mm (0.157 in) | 3:1 |
| DWFR-16/4-0-STK | 16 mm (0.63 in) | 4 mm (0.157 in) | 4:1 |
| DWFR-8/2-0-STK | 8 mm (0.315 in) | 2 mm (0.079 in) | 4:1 |
| DWFR-24/6-0-STK | 24 mm (0.945 in) | 6 mm (0.236 in) | 4:1 |
Yayınlandı: 2016-02-08
| Güncellenmiş: 2022-03-11