TE Connectivity Dynamic Mini Series Connectors
TE Connectivity's (TE) Dynamic Mini Series Connectors are designed for signal transmission on the PCB and have a lower profile than the Dynamic D1000, providing valuable extra space on the board. TE's Dynamic Series Connectors perform to LV 214 test requirements. A positive audible locking feature makes life easier for service engineers carrying out installation and maintenance in the field. Housings in high-temperature nylon permit reflow soldering, speeding up system assembly for increased cost effectiveness. High reliability comes from the high retention force that the Mini Dynamic Series Connectors exhibit between the contact and the housing, thanks to their "second lock" design. The Mini Dynamic Series is smaller in size but offers the same performance as existing bigger alternatives.Features
- Higher reliability due to second lock design and protective latch concept
- Space-saving on board due to low profile
- Faster system assembly due to SMT reflow capability
Applications
- New energy
- Automation
- Machinery
- Robotics
- Human-machine interface (HMI)
- Servo drives
- Process controllers
Specifications
- 1.80mm pitch
- 30 cycles durability
- 3A rated current
- Rated voltages
- 250VAC
- 125VDC
- Withstand voltages
- 650VAC
- 1000VDC
- 22AWG-26AWG
- 12, 16, and 20 positions
- -40°C to +125°C operating temperature range
Videos
Additional Resources
Yayınlandı: 2021-05-26
| Güncellenmiş: 2024-08-14