TE Connectivity Ethernet Jacks with Integrated Magnetics & PoE

TE Connectivity's (TE) Ethernet Jacks with Integrated Magnetics and Power over Ethernet (PoE) offer a 2250VDC dielectric rating, 750 mating cycles, and support up to 25.5W of power per port. These Ethernet jacks support an industrial temperature range and can be used in reflow soldering production processes at 260°C for easy and cost-effective manufacturing. TE Ethernet Jacks with Integrated Magnetics and PoE provide fewer electrical problems and corrosion via thicker plating and a compact design on PCB using integrated magnetics. TE Ethernet Jacks with Integrated Magnetics and PoE are ideal for industrial machinery, automated test equipment, and industrial communication applications. 

Features

  • Supports 260°C reflow solder processes to simplify manufacturing without extra process step
  • Decreased electrical problems and corrosion via thicker plating
  • Compact design on PCB using integrated magnetics
  • Remote powering supported by 802.3at PoE
  • Enhanced EMI with 3-wire choke

Applications

  • Industrial communications and Ethernet
  • Industrial machinery
  • Industrial production equipment
  • Automated test equipment

Specifications

  • PoE+ support according to 802.3at
  • Plating thickness 0.76µm [30µ"] gold over 1.27µm [50µ"] nickel
  • 10/100Mbps Ethernet, 1Gbps
  • 2250VDC dielectric withstanding rating
  • 3-wire choke
  • 750 minimum mating cycles
  • -40°C to +85°C temperature range
Yayınlandı: 2019-06-03 | Güncellenmiş: 2025-01-28