TE Connectivity HEMS AMP+ High Current Connector & Header Kits
TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for eMobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.Features
- 1 to 2 position
- 4mm2, 6mm2, 50mm2, or 70mm2 cable size options
- Multicore or individually shielded wire types
- Bridged in the connector, present pass-through version, or present shunt version HVIL
- A or B key coding
Applications
- Electric vehicles
- Hybrid vehicles
View Results ( 13 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Voltaj Derecesi | Boyutlar |
|---|---|---|---|---|
| YHV800-2P-90-50M-B | ![]() |
Otomotiv Konnektörleri HVP800-2PHI XE,90 50SQMM,KEY B KIT | 650 V | 93.9 mm x 55.7 mm x 83 mm |
| YHV800-2P-90-50M-A | ![]() |
Otomotiv Konnektörleri HVP800-2PHI XE,90 50SQMM,KEY A KIT | 650 V | 93.9 mm x 55.7 mm x 83 mm |
| YH800-2P-180-50M-A | ![]() |
Otomotiv Konnektörleri HVP800-2phi XE,180 50sqmm,Key A KIT | 850 V | 92.5 mm x 57.3 mm x 85 mm |
| YHV280-2PM-P-4MM-B | ![]() |
Otomotiv Konnektörleri HVA280-2phm,pass 4sqmm,Key B KIT | 850 V | 55.3 mm x 27.6 mm x 32.9 mm |
| YHV280-2PM-S-4MM-A | ![]() |
Otomotiv Konnektörleri HVA280-2PHM,SHUNTED 4SQMM,KEY A KIT | 850 V | 55.3 mm x 27.6 mm x 32.9 mm |
| YHV280-2PM-S-4MM-B | ![]() |
Otomotiv Konnektörleri HVA280-2PHM,SHUNTED 4SQMM,KEY B KIT | 850 V | 55.3 mm x 27.6 mm x 32.9 mm |
| YHVA280-2PHI-4MM-A | ![]() |
Otomotiv Konnektörleri HVA280-2PHI XE 4SQMM,KEY A KIT | 600 V | 50.8 mm x 26.4 mm x 32.9 mm |
| YHVA630-2PHM-4MM-A | ![]() |
Otomotiv Konnektörleri HVA630-2phm 4sqmm,Key A KIT | 850 V | 37.6 mm x 38.45 mm x 71.3 mm |
| YHVP1100-1P-90-A-0 | ![]() |
Otomotiv Konnektörleri HVP1100-1phi XE,90,Key A KIT | 750 V | 57.7 mm x 49.9 mm x 100.4 mm |
| YHVP1100-1P-90-B-0 | ![]() |
Otomotiv Konnektörleri HVP1100-1phi XE 90,Key B KIT | 750 V | 57.7 mm x 49.9 mm x 100.4 mm |
Yayınlandı: 2020-04-02
| Güncellenmiş: 2024-10-10