Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
TE Connectivity
Industrial Automation Solutions - TE
TE Connectivity Industrial Automation Solutions
Enlarge
TE Connectivity's (TE) Industrial Automation Solutions are transforming industrial technology across virtually every industry. Industrial automation incorporates data into the manufacturing equation through high-input sensors and sensor infrastructures. Machines like cobots and robots then utilize the data to advance processes in manufacturing, material handling, and quality control. TE Industrial Automation Solutions features a product lineup designed to help create a world of safer and more productive workplaces.
Featured Products
Emitter & receiver combination provides finger, hand & body protection in industrial applications.
Panel montajlı çeşitli endüstriyel ve bina uygulamalarında güvenlik ve dayanıklılık için tasarlanmıştır.
Features illuminated and non-illuminated switches with a 22mm mounting hole.
1A ile 100A arasındaki derecelendirmeler, 3 performans derecelendirme seçenekleriyle tamamen yerleşik veya raf tipi (BS) tipler.
Features force guided contacts that monitor contact state with 99% diagnostic coverage.
Yüksek elektriksel dayanıklılık performansı sunar ve 1000 VDC 'ye kadar anahtarlama voltajına izin verir.
PROFINET-conforming color scheme with L-coding and PNO approved for implementation into PROFINET.
Offers a size-reduced hybrid design and high-reliability performance with high mating cycles.
Connectors intended for smaller mobile robots and autonomous vehicles in warehouse environments.
EMC korumalı küçük bir H10B kapağı içinde güç ve sinyali bir araya getirir.
An industrial connector assembly offering a robust, reliable solution for Industrial Ethernet.
Signal level circuitry to power circuit connectivity in a ruggedized, industrialized package.
Features a cable-to-panel style and terminates to a PCB with a 1.6mm maximum thickness.
Özellikleri, sekiz yerine iki tel ile Ethernet iletimine olanak tanıyan Tek Çift Ethernet'i içermektedir.
Enlarge
Yayınlandı: 2022-02-01
| Güncellenmiş: 2024-08-16