TE Connectivity LEAVYSEAL Connectors

TE Connectivity's (TE) LEAVYSEAL Connectors are a sealed high pin-count solution offering flexible usage for various applications. With in-line/flange or PCB mount options, arrangements from 15 to 120 positions, and mixed terminal sizes in one housing, LEAVYSEAL provides a large portfolio, including a wide range of accessories. Variants made of flame-retardant UL 94 V-0 material, a high-temperature range of -40 to +140°C, and a high level of IP protection (IP67, IP69K with cover) make TE's LEAVYSEAL Connectors a secure solution for harsh environments. Modifications include reversed exit housings, more flexibility for design-in, and smooth exit housings for jacket wire usage.

Features

  • Design flexibly with 7 housing sizes, in-line/flange, or PCB mounting options, and mixed terminal sizes in a single housing
  • Facilitates easy assembly with lever design
  • Connects securely with an integrated secondary locking device
  • Minimizes mismating and misidentification with 4 connector colors and mechanical polarized keyings
  • Protects against harsh environments with IP67 and IP69K ratings (when used with a backshell)

Applications

  • Motors and gearboxes
  • ABS/EBS brake units
  • Telematics units
  • Sensors
  • Wire-to-wire coupling at the chassis
  • Infotainment

Specifications

  • Up to 40A current
  • -40°C to +140°C operating temperature range
  • Immersion
    • IP67 rating
    • IP6K9K with cover
  • 500VAC dielectric withstanding voltage at 50Hz or 60Hz for 60s
  • 500VDC insulation resistance
  • 42VAC/DC voltage
  • Durability
    • Up to 20 cycles (tin)
    • Up to 50 cycles (silver)
    • Up to 100 cycles (gold)
  • Flammability product with UL 94V-0-rated material available

Dimensions

Chart - TE Connectivity LEAVYSEAL Connectors

Accessories

         •  Ergonomic Crimp Hand Tool
         •  Ergonomic Crimp Die Set MCP1.5K

Infographic

Infographic - TE Connectivity LEAVYSEAL Connectors
Yayınlandı: 2020-08-11 | Güncellenmiş: 2026-05-07