TE Connectivity LUMAWISE Type Z50 Low-Profile LED Holders
TE Connectivity's (TE) LUMAWISE Type Z50 Low-Profile LED Holders provide an easy solderless connection in a low-profile form factor. These holders offer direct attachment of LEDs to a heat sink using standard screws, allowing designs to be faster to market. These components also provide poke-in termination to connect the LED electrically. TE LUMAWISE Type Z50 Low-Profile LED Holders have a 5A maximum current rating and 277VDC operating voltage. These holders are available in two clamping area sizes: 28mm x 27.6mm and 27.35mm x 26.95mm.Features
- LED manufacturers for 571-2213480-1: Bridgelux, Citizen, CREE, Edison Opto, LG, Lumileds, Luminus, Osram, Panasonic, Samsung, Seoul Semi
- LED manufacturer for 571-2213480-2: CREE
- Poke-in termination method to wire and cable
- No optics alignment
- 5A max current rating
- 277VDC operating voltage
- Copper alloy contact base material
- Gold contact mating area plating material
- PBT GF housing material
- -40°C to +105°C operating temperature range
- Enables Zhaga compatibility
Product Overview
Dimensions
Additional Resources
Yayınlandı: 2019-07-30
| Güncellenmiş: 2025-05-09