TE Connectivity LUMAWISE Type Z35 LED Holders
TE Connectivity's (TE) LUMAWISE Type Z35 LED Holders provide quick and easy LED assembly through tape-in LED retention and easy attachment of secondary optics. These holders offer a higher level of integration through a solderless connection to chip-on-board (COB) LEDs using standard pan-head and countersunk screws. TE Connectivity LUMAWISE Type Z35 LED Holders are suitable for LED board sizes 19mm x 19mm and 16mm x 19mm from various LED manufacturers. These holders are Zhaga Book 11 inspired. Ideal applications include architectural lighting, high bay lights, area and object lighting, luminaires, and more.Features
- Enables a higher level of integration through a solderless connection
- Achieves quick and easy LED assembly through tape-in LED retention
- Eases termination with integrated poke-in wire termination
- High-reflectivity, halogen-free, red phosphorus-free plastic housing material
Specifications
- 3A max. current rating
- 60VDC voltage rating
- Uses M3 or #4-40 screws
- Poke-in electrical contact support: 20AWG and 18AWG solid, fused and stranded wire
- 35mm diameter x 3.6mm height max.
- -40°C to +105°C operating temperature range
- UL 8754 and IEC 60838-2-2 approved
- UL 94 V0 rating
Applications
- Spotlights
- Track lights
- Recessed downlights
- High bay lights
- Retrofit lamps
- Wall sconces
- Streetlights
- Runway lights
- Architectural lighting
- Reading lamps
- Sign and symbol luminaires
- Area and object lighting
Additional Resources
Yayınlandı: 2017-09-06
| Güncellenmiş: 2025-05-08