TE Connectivity Micro-MaTch Cable Assemblies
TE Connectivity's (TE) Micro-MaTch Cable Assemblies provide reliable connections in high-vibration environments and use a spring-design contact to prevent fretting corrosion. Relative movements caused by vibrations/thermal expansion between male and female contacts are absorbed by an additional positioning spring in the female part. By preventing movements on the contact spot, a gas-tight connection can make the Micro-MaTch contact spring system fretting corrosion resistant. These TE cable assemblies are available from 4 to 20 positions and in 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths. Applications include production and material handling equipment, control units, robots and motors, and central heating units, and car radios.Features
- Saves assembly time with an easy-connect system
- 4 to 20 positions and 7.5cm to 20cm (0.246-foot to 0.656-foot) standard lengths
- Ensures reliable connection with highly resistant cable assemblies that prevent fretting corrosion
- Long operating life and prevents mismatching with keyed interface
- Avoids unnecessary movement in high-vibration applications with high force contact system
- Enables versatility with wide range of receptacles in various configurations (SMT, Right Angle, TMT)
Applications
- Production and material handling equipment
- Control units
- Robots and motors
- Central heating units
- Car radios
- Navigation systems
- Dashboard systems
- Base stations
- Set top boxes
- Audio equipment
Specifications
- Operating temperature range
- -30˚C to +105˚C fixed
- -40˚C to +105˚C (according to DIN 72551) fixed
- -20˚C to +105˚C moving
Yayınlandı: 2015-09-16
| Güncellenmiş: 2022-07-05