TE Connectivity Miniature Hermaphroditic Connectors
TE Connectivity's (TE) Miniature Hermaphroditic Connectors are designed to provide power between adjacent linear printed circuit boards. The SMT mini hermaphroditic connectors allow LED-printed circuit board strips to be joined with more flexibility than with traditional pin and socket SMT headers. These connectors are available in two-, four- and six-position hermaphroditic versions for lighting, data, and control connections. These board-to-board connectors are ideal for use in compact spaces with features designed for vacuum pick and place that make them suitable for high-volume automated manufacturing. TE Miniature Hermaphroditic Connectors are also available with selective gold plating, which is suitable for harsh environments where moisture and high vibration may be present.Features
- Connectors mate and un-mate to themselves horizontally and vertically to reduce assembly time and minimize inventory
- Connects data and control signals with 2-, 4- and 6-position hermaphroditic versions
- Supports re-flow processing with high-temperature material
- Available with selective gold plating, which is suitable for harsh environments
- Automate production with flat-top surface for vacuum pick-and-place assembly
Applications
- Architectural and sign lighting
- Retail and display lighting
- Fluorescent LED retrofit lighting
- Cabinet or furniture lighting
- Commercial / residential cove lighting
- Access control equipment
- Thermostats
- Vending machines
Yayınlandı: 2014-10-27
| Güncellenmiş: 2025-09-02