TE Connectivity / Nanonics Miniature Dualobe Connectors
TE Connectivity / Nanonics Miniature Dualobe Series consists of ultra-small connectors with center-to-center contact spacing of 025". As part of the TE Nanonics product family, miniature Dualobe connectors feature a "spring socket" contact system that provides rugged contact integrity for superior reliability and environmental performance. The "spring socket" contact system offers a gold-on-gold mating area, covering a minimum of 180° of the contact surface, a mating force of no greater than 6 ounces per contact, and low contact resistance of 0.003Ω to 0.008Ω. Developed per MIL-DTL-83513 guidelines, with a few size-related modifications, the Nanonics Miniature Dualobe connectors provide highly reliable performance in a temperature range of -200°C to +200°C, making these connectors well-suited for applications operating in extreme environments.Features
- Spring socket contact system that provides rugged contact integrity for superior reliability and environmental performance
- Ultra-small, reliable connectors
- Suitable for extreme environments
- Contacts: BeCu alloy plated with gold per MIL-G-45204 Type II over nickel per QQ-N-290
Specifications
- 0.003Ω to 0.008Ω contact resistance
- Current Rating: 1A max. per contact current rating
- -200°C to +200°C temperature range
Yayınlandı: 2011-12-19
| Güncellenmiş: 2024-04-11