TE Connectivity NanoMQS 0.50mm Miniaturized Connector System
TE Connectivity's (TE) Automotive-Grade NanoMQS 0.5mm Miniaturized Connector System is a compact version of the MQS connector system. The NanoMQS family features a 1.8mm pin-to-pin pitch and a locking lance terminal design that securely latches onto the plastic housing when fully inserted. The connector system's miniature design reduces the PCB footprint by up to 50% while maintaining a 6A current capacity. The connectors include various locking functions and variants and, if needed, are easily integrated into the MQS terminal family and compatible with a Gen50 locking lance. The connector system offers receptacle and tab terminals for round wire and FFC terminals for flat flexible/printed cables. The TE NanoMQS 0.5mm connector system is ideal for automotive and electric applications, including battery/cell control modules, engine control units, airbags, and blackbox applications with extreme space constraints.Features
- 1.8mm pin-to-pin pitch
- 0.5 x 0.4 blade size mating capability
- SG4 vibration grade (Ag)
- LV214 and USCAR compliant
- Locking lance design
- Top and side latches
- Locking functions
- Primary and secondary contact locking
- Click-audible connector position assurance (CPA)
- Koshiri connector design as anti-stubbing feature
- Easy integration into the MQS terminal family
- Compatible with Gen50 locking lance
- Multiple variants
- Receptacle and tab terminals for round wires
- Automotive-grade FFC/FPC terminal for flat flexible/printed cables
- 2- to 48-position connectors
- 2- to 11-position 1-row family
- 4- to 22-position 2-row family (with or without CPA)
- SMT and TH, 1- or 2-row headers with 90° and 180° pin orientation, side and top-latch plugs
Applications
- Battery management units / battery module control units
- Engine control units and airbags
- Blackbox applications with extreme space constraints
- Headlamps
- Steering wheels
- Mirrors
- Doors
- Cameras
- Audio systems
Specifications
- 0.13mm2 to 0.35mm2 wire range
- Reduces PCB footprint by 50%
- 6A current capacity
- +170°C max operating temperature
- Flame resistance UL 94V-0
Videos
Yayınlandı: 2024-06-26
| Güncellenmiş: 2025-07-28