TE Connectivity SOLARLOK® Panel-Mount Connectors
TE Connectivity's (TE) SOLARLOK® Panel-Mount Connectors provide a panel-mount option to the SOLARLOK product line and meet the design requirements of the photovoltaic industry. These connectors provide IP67 protection when mated. Designed to operate in a temperature range of -40°C to +105°C, TE SOLARLOK connectors offer current carrying capabilities up to 25A with a voltage of 1000VDC and a typical contact resistance of ≤5mΩ.Features
- Simple on-site processing
- Keyed housings provide mating and system safety
- Multiple plugging and unplugging cycles
- Current carrying capacity up to 25A
- Accommodates solar cables with different insulation diameters
- Wide temperature operating range
- UL and TUV approved
Yayınlandı: 2012-02-10
| Güncellenmiş: 2022-03-11