TE Connectivity SOLARLOK PV4 Connectors
TE Connectivity's (TE) PV4 Connectors offer a robust and weatherproof connectivity solution for thin-film and crystalline panel manufacturers and installers. These IP68-compliant connectors provide reliable performance in demanding and harsh environments. Designed with an audible snap-in and lock feature, TE PV4 connectors assure a stable and safe connection and withstand accidental pulls without interruption. PV4 Connectors, which are easy to assemble with industry-standard connectors and tools, achieve a low contact resistance to maximize the total power output. The PV4 series includes a crimping tool and field tool with multiple functions.Features
- Low contact resistance
- IP68 protection
- Conformance with NEC 2008/11 requirements
- Quick and easy assembly with industry application tools
- Audible snap-in and lock mating system
Applications
- Connections between panels
- Connections to inverters
Yayınlandı: 2013-02-28
| Güncellenmiş: 2022-03-11