TE Connectivity / Holsworthy RA73 Al2N3 Thin Film Precision Resistors
TE Connectivity's / Holsworthy RA73 Aluminum-Nitride (Al2N3) Thin Film Precision Resistors are high stability chip resistors offering a very high power-to-size ratio (up to 1W in a 0805 size). The RA73 resistors offer a Temperature Coefficient of Resistance (TCR) as low as 25ppm/°C and resistance tolerances of 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The RA73 Aluminum-Nitride Thin Film Precision Resistors feature accurate and uniform physical dimensions that facilitate automatic placement methods.Features
- High thermal conductivity Aluminum-Nitride substrate
- High power-to-size ratio
- Thin-film precision resistors with TCR to 25ppm and tolerances to 0.1%
- Resistance availability within E24 and E96 value grids
- Suitable for reflow as well as wave soldering
- 0603 and 0805 case sizes
- RoHS compliant
Applications
- Automation controllers
- Robotics
- Outdoor LED lighting
- Automotive
- Power supplies
- Power switching
- Braking systems
Specifications
- 16.2Ω to 30.1kΩ resistance range
- 0.1% to 1% tolerances
- 25ppm/°C or 50ppm/°C temperature coefficient
- -55°C to +155°C operating temperature range
- 1/2W or 1W power ratings
- 75V or 100V operating voltage options
- 150V or 200V maximum overload voltages
- >9999MΩ minimum insulation resistance
- 1% stability
Additional Resources
Yayınlandı: 2022-03-22
| Güncellenmiş: 2025-09-24