TE Connectivity / AMP Connectors Sealed AMPLIMITE D-Sub Connectors

TE Connectivity's (TE) Sealed AMPLIMITE D-Sub Connectors are Mil-Spec connectors with environmental sealing to IP67 levels. TE's Series 109 standard-density Sealed AMPLIMITE D-Sub Connectors use Size 20 contacts. Series 90 high-density Sealed AMPLIMITE D-Sub Connectors use Size 22 contacts. These connectors include both grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face. They are supplied with rear-release crimp contacts.

Features

  • Environmentally sealed
    • IP67 rated
    • Grommet, interfacial seal, and internal connector sealant
    • Tested to 1m depth
  • Standard and high-density versions
  • Designed to meet MIL-DTL-24308
  • Uses AS39029 QPL contacts
  • Intermateable with standard D-Subminiature connectors

Specifications

  • -55°C to +125°C temperature range
  • Current rating
    • 5A (Size 22 contact)
    • 7.5A (Size 20 contact)
  • Standards
    • MIL-DTL-24308 (connectors)
    • AS39029 (contacts)
    • IEC 60529 (IP sealing)

Videos

Yayınlandı: 2016-01-22 | Güncellenmiş: 2022-03-11