TE Connectivity SKH Cable Actuated Sensor
TE Connectivity's (TE) SKH Cable Actuated Sensor offers a IP67 environmental rating, compact design, and CANOpen output signal. The SKH sensor features an ease-of-use construction and offers a user-selectable 4mA to 20mA range or 0 to 10VDC output signal option. CANOpen technology has 125K, 250K, 500K, and 1M baud rate options and a 50ms data rate. TE SKH Cable Actuated Sensor is available in both 250in and 400in stroke ranges.Features
- 10VDC to 36VDC input voltage
- 12-bit resolution
- 100mA max input current
- 60in/sec max cable velocity
- ≥250,000 cycle life
- IP67 environmental rating
- -40°C to +85°C operating temperature range
- CANOpen Specifications
- 125K, 250K, 500K, and 1M baud rate options
- 50ms data rate
Outline Drawing
Yayınlandı: 2019-03-20
| Güncellenmiş: 2023-09-19