TE Connectivity SKJ Cable Actuated Sensor
TE Connectivity's (TE) SKJ Cable Actuated Sensor features 12-bit resolution, a 100mA input current rating, and a IP67 environmental rating. The SKJ sensor offers a compact design and ease-of-use with user flexibility. TE SKJ Cable Actuated Sensor has plastic-hybrid precision potentiometer construction and operates in the -40°C to +85°C temperature range.Specifications
- 12-bit resolution
- 10VDC to 36VDC input voltage
- 100mA maximum input current
- 5g maximum cable acceleration
- ≥250,000 cycle life
- IP67 environmental rating
- 60in/second maximum cable velocity
- -40°C to +85°C operating temperature range
Outline Drawing
Yayınlandı: 2019-03-20
| Güncellenmiş: 2023-09-19