TE Connectivity ENTRELEC SNK Pluggable Terminal Blocks

TE Connectivity's (TE) ENTRELEC SNK Pluggable Terminal Blocks offer a connecting capacity range of 0.2mm2 to 6mm2 (26AWG to 10AWG). Pluggable technology allows plug-and-play connections. These TE pluggable terminal blocks are available in PI-spring and screw clamp technologies. Productivity savings and wiring optimization are enabled by serialized pre-wired plug harnesses, as well as secured final commissioning.

Features

  • Punched U-shaped linking bar allows direct conductor contact
  • Copper alloy lyres offer maximized mechanical elasticity resistance
  • Successful performance in marine environmental tests
  • Meets the most severe rolling stock requirements in 3-axis vibrations and shock resistance (PI-Spring)
  • Chamfer shape guarantees auto-centering and mechanical integrity when inserted into the pluggable terminal block

Applications

  • Industry and commercial
  • Solar
  • Railways
  • Hazardous locations
  • Marine
  • Waste and water
Yayınlandı: 2019-05-22 | Güncellenmiş: 2024-01-12