TE Connectivity Standard & Mini Cable Tie Adhesive Mount Brackets
TE Connectivity's (TE) Standard and Miniature Cable Tie Adhesive Mount Brackets are lightweight adhesive saddle brackets that are an ideal cable management solution for equipment in pressurized and un-pressurized areas in commercial aerospace applications. The brackets feature an enhanced strength-to-weight ratio and maintain structural integrity by eliminating drilled holes and modifications. The brackets do not require additional fixtures/applicators with structural epoxy adhesives, facilitating efficient installation. The standard brackets offer a 28mm x 19mm x 6mm size, and the miniature brackets have an 11.2mm x 11.2mm x 4.9mm size. Both sizes accommodate cable bundle sizes up to two inches. These TE brackets feature an ergonomic design with polyetherimide (PEI) 40% fiberglass raw material for structural stability. The brackets are ideal for aerospace applications, including electric vertical take-off and landing (eVTOL) aircraft, wiring/cables, conduits, surveillance equipment, sensors, lighting, and more.Features
- Lightweight adhesive saddle brackets
- Enhanced strength-to-weight ratio
- Efficient installation (bonding and use)
- Does not require additional fixtures/applicators with structural epoxy adhesives
- Eliminates drilled holes or structural modifications
- Single bracket solution standardized hardware and sizes
- V-groove in cable-seating area
- Small notch in bonding surface periphery improves assembly
- Ergonomic design
- PEI 40% fiberglass raw material
- Resistant to aircraft fluids and other environmental factors
Applications
- eVTOL
- Commercial aerospace
- Wiring/cables
- Conduits
- Surveillance equipment
- Industrial
- Sensors/lighting
- Acoustic panels
- Insulation blankets
Specifications
- Package dimensions
- Standard: 28mm x 19mm x 6mm
- Miniature: 11.2mm x 11.2mm x 4.9mm
- Cable-tie slot dimensions
- Standard: 9mm x 2.3mm
- Miniature: 5.2mm x 1.8mm
- 500g maximum bracket load
- +40°C damp heat steady state for 56 days
- +85°C to +110°C endurance for 1000hrs
- 3Hz to 15Hz windmilling vibrations, tested for 160 minutes minimum
- 100N transverse pull strength
- 400N axial pull strength
- -55°C to +85°C operating temperature range
Standard Bracket Dimensions
Miniature Bracket Dimensions
Additional Resources
Yayınlandı: 2024-07-02
| Güncellenmiş: 2025-04-16