TE Connectivity SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

The SUPERSEAL 1.0 series is designed for wire-to-board (1mm) applications. These connectors feature a locking mechanism to ensure correct and complete contact insertion into the housings. This mechanism also helps prevent the contacts from backing out during mating.

The SUPERSEAL 1.5 series is ideal for wire-to-wire (1.5mm) applications. This compact system minimizes packaging requirements and is designed for ease of manual harness assembly and engine mounting. These connectors help meet the increasing requirements for reliability and robustness.

Features

  • 1.0 series
    • Designed for wire-to-board (1mm)
    • 1 to 34 positions
    • Male or female
    • Free-hanging, panel, or wire mounting style
    • Tin- or gold-plated contacts
    • 22AWG to 13AWG wire size range
    • -40°C to +125°C operating temperature range
  • 1.5 series
    • Designed for wire-to-wire (1.5mm)
    • 1 to 60 positions
    • Male or female
    • Free-hanging, panel, PCB, push-in, or wire mounting style
    • Tin- or gold-plated contacts
    • 20AWG to 16AWG wire size range

Applications

  • Powertrain systems
  • Safety systems
  • Security systems
  • Convenience features
  • Driver information
  • Body systems
  • Chassis systems
  • Anywhere sealing is required

Videos

Yayınlandı: 2015-07-28 | Güncellenmiş: 2025-12-01