TE Connectivity T9A 30A Power Relays

TE Connectivity's (TE) T9A 30A Power Relays are DC coil PCB or panel mount relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO). TE's T9A relays meet UL 508 and 873 spacing (3.18mm through air, 6.36mm over surface) and meet UL class F insulation system standards. Typical applications include HVAC, appliances, and industrial controls.

Features

  • 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
  • Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
  • Plastic sealed case available
  • Option for load connections via 6.35mm Q.C. terminals
  • UL class F insulation system standard

Applications

  • HVAC
  • Appliances
  • Industrial controls

Dimensions

Mechanical Drawing - TE Connectivity T9A 30A Power Relays
Yayınlandı: 2018-08-23 | Güncellenmiş: 2025-10-27