TE Connectivity / Potter & Brumfield T9G DC Coil 30A PCB Relays

TE Connectivity's (TE) / Potter & Brumfield T9G DC Coil 30A PCB Relays offer up to 30A switching in a package 30% smaller than T9A and T9E relays. TE's T9G relays are UL approved for 480VAC switching and meet UL 508 for clearance/creepage. The series provides 4kV dielectric withstand and 8kV surge voltage between coil and contacts. These TE relays offer an option for load connections via 6.3mm quick-connect terminals. Typical applications include HVAC, appliances, industrial controls, and energy management.

Features

  • 30A switching (NO type) and 20A (CO type)
  • Minimum board space (29mm x 21.5mm)
  • Meets UL 508 for clearance/creepage
  • Meets IEC 61810-1 for reinforced insulation
  • Option for load connections via 6.3mm quick-connect terminals
  • 4kV dielectric withstand and 8kV surge voltage between coil and contacts
  • UL approved for 480VAC switching

Applications

  • HVAC
  • Appliances
  • Industrial controls
  • Energy management
Yayınlandı: 2017-05-17 | Güncellenmiş: 2025-10-27